Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 30000+ | RM0.693 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
RM20,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCGA0402MLC-24GCopy
Order Code5172319
Product RangeCGA04
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeCGA04
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0402 [1005 Metric]
Operating Voltage
24V
Product Range
CGA04
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
