Print Page
CHV1206-JW-104ELF
SMD Chip Resistor, 100 kohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV1206-JW-104ELF SMD Chip Resistor, 100 kohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://my.element14.com/productimages/standard/en_GB/4839568-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CHV1206-JW-104ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4839568RL Cut Tape4839568 |
| Product Range | CHV Series |
| Your Part Number | |
| Technical Datasheet |
9,900 In Stock
Need more?
9,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.310 | RM3.10 |
| Total Price | RM3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.310 |
| 100+ | RM0.189 |
| 500+ | RM0.131 |
| 1000+ | RM0.119 |
| 2500+ | RM0.118 |
| 5000+ | RM0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CHV1206-JW-104ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4839568RL Cut Tape4839568 |
| Product Range | CHV Series |
| Technical Datasheet | |
| Resistance | 100kohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Voltage |
| Product Range | CHV Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 800V |
| Product Length | 3.1mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 100kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | CHV Series |
| Voltage Rating | 800V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | High Voltage |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 3.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
