Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV2512-JW-105ELF SMD Chip Resistor, 1 Mohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://my.element14.com/productimages/standard/en_GB/4839568-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CHV2512-JW-105ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4839570 Cut Tape4839570RL |
| Product Range | CHV Series |
| Your Part Number | |
| Technical Datasheet |
7,150 In Stock
Need more?
7,150 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.120 |
| 100+ | RM1.260 |
| 500+ | RM0.964 |
| 1000+ | RM0.945 |
| 2000+ | RM0.926 |
| 4000+ | RM0.907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM21.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CHV2512-JW-105ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Cut Tape4839570 Cut Tape4839570RL |
| Product Range | CHV Series |
| Technical Datasheet | |
| Resistance | 1Mohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 1W |
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | High Voltage |
| Product Range | CHV Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 3kV |
| Product Length | 6.4mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film |
| Product Range | CHV Series |
| Voltage Rating | 3kV |
| Product Width | 3.2mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistor Type | High Voltage |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 6.4mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
