Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-102JL Wirewound Inductor, 1000 µH, 40 ohm, 2.5 MHz, 30 mA, 1812 [4532 Metric], CM45 Series](https://my.element14.com/productimages/standard/en_GB/42747698.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-102JLCopy
Order Code5130808
Product RangeCM45 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2000+ | RM0.872 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
RM1,744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-102JLCopy
Order Code5130808
Product RangeCM45 Series
Technical Datasheet
Inductance1000µH
DC Resistance Max40ohm
Self Resonant Frequency2.5MHz
DC Current Rating30mA
Inductor Case / Package1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1000µH
Self Resonant Frequency
2.5MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
40ohm
DC Current Rating
30mA
Product Range
CM45 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
