Print Page
19,531 In Stock
Need more?
19,531 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.048 | RM0.48 |
| Total Price | RM0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.048 |
| 100+ | RM0.034 |
| 500+ | RM0.024 |
| 2500+ | RM0.020 |
| 5000+ | RM0.016 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | RM0.011 |
| 50000+ | RM0.009 |
| 100000+ | RM0.008 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR0201-JW-103GLFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4158321
Re-Reel4014773RL
Cut Tape4014773
Product RangeCR Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 5%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating30V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
CR Series
Voltage Rating
30V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![BOURNS CR0201-JW-103GLF SMD Chip Resistor, 10 kohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://my.element14.com/productimages/standard/en_GB/3769558-40.jpg)