Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF1206-FZ-R002ELF SMD Current Sense Resistor, 2 mohm, CRF Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip](https://my.element14.com/productimages/standard/en_GB/4839760-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF1206-FZ-R002ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839760
Cut Tape4839760RL
Product RangeCRF Series
Your Part Number
7,440 In Stock
Need more?
7,440 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.320 |
| 100+ | RM0.879 |
| 500+ | RM0.765 |
| 1000+ | RM0.750 |
| 2500+ | RM0.735 |
| 5000+ | RM0.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF1206-FZ-R002ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839760
Cut Tape4839760RL
Product RangeCRF Series
Technical Datasheet
Resistance2mohm
Product RangeCRF Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.65mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.65mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
