Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF2010-FZ-R001ELF SMD Current Sense Resistor, 1000 µohm, CRF Series, 2010 [5025 Metric], 1.5 W, ± 1%, Metal Alloy](https://my.element14.com/productimages/standard/en_GB/3769558-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRF2010-FZ-R001ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4732222RL
Cut Tape4732222
Product RangeCRF Series
Your Part Number
2,900 In Stock
Need more?
2,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM2.720 | RM27.20 |
| Total Price | RM27.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM2.720 |
| 100+ | RM1.770 |
| 500+ | RM1.470 |
| 1000+ | RM1.420 |
| 2000+ | RM1.200 |
| 4000+ | RM0.962 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF2010-FZ-R001ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4732222RL
Cut Tape4732222
Product RangeCRF Series
Technical Datasheet
Resistance1000µohm
Product RangeCRF Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
1.5W
Resistor Technology
Metal Alloy
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
