Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-FX-4R70ELF SMD Chip Resistor, 4.7 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power](https://my.element14.com/productimages/standard/en_GB/4839728-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-4R70ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839736
Cut Tape4839736RL
Product RangeCRM Series
Your Part Number
3,430 In Stock
Need more?
3,430 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.570 |
| 100+ | RM1.820 |
| 500+ | RM1.660 |
| 1000+ | RM1.580 |
| 2000+ | RM1.570 |
| 4000+ | RM1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM25.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-4R70ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4839736
Cut Tape4839736RL
Product RangeCRM Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.7ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRM Series
Voltage Rating
300V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
