Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSS4C-1216C-L750FCopy
Order Code5143418
Product RangeCSS4C-1216 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM2.790 |
| 250+ | RM2.110 |
| 1000+ | RM1.820 |
| 5000+ | RM1.780 |
| 9000+ | RM1.680 |
| 18000+ | RM1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM27.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS4C-1216C-L750FCopy
Order Code5143418
Product RangeCSS4C-1216 Series
Technical Datasheet
Resistance750µohm
Product RangeCSS4C-1216 Series
Resistor Case / Package1216 [3038 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length3.8mm
Product Width3.1mm
Product Height1.9mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
750µohm
Resistor Case / Package
1216 [3038 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.1mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSS4C-1216 Series
Power Rating
4W
Resistor Technology
Metal Strip
Product Length
3.8mm
Product Height
1.9mm
Operating Temperature Max
170°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
