Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR334A-513AECopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3563538RL
Cut Tape3563538
Product RangeDR334A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.520 | RM5.52 |
| Total Price | RM5.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.520 |
| 50+ | RM4.050 |
| 100+ | RM3.820 |
| 250+ | RM3.590 |
| 500+ | RM3.400 |
| 1500+ | RM3.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-513AECopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3563538RL
Cut Tape3563538
Product RangeDR334A Series
Technical Datasheet
DC Current Rating500mA
Inductance51µH
DC Resistance Max0.3ohm
Product RangeDR334A Series
Impedance1.5Gohm
Inductor Case / Package-
Product Length6mm
Product Width5.8mm
Product Height3.6mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.3ohm
Impedance
1.5Gohm
Product Length
6mm
Product Height
3.6mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Inductance
51µH
Product Range
DR334A Series
Inductor Case / Package
-
Product Width
5.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
