Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS FBP1608N375L3 Band Pass Filter, 3.3GHz to 4.2GHz, 5G, 0603 [1608 Metric], 3 Pin](https://my.element14.com/productimages/standard/en_GB/5122745-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | FBP1608N375L3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5122746 |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.920 |
| 10+ | RM3.190 |
| 25+ | RM2.940 |
| 50+ | RM2.760 |
| 100+ | RM2.400 |
| 500+ | RM2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | FBP1608N375L3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5122746 |
| Technical Datasheet | |
| RF Filter Type | Band Pass |
| Filter Case / Package | 0603 [1608 Metric] |
| No. of Pins | 3 Pin |
| Pass Band Frequency | 3.3GHz to 4.2GHz |
| RF Filter Applications | 5G |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Filter Type | Band Pass |
|---|---|
| No. of Pins | 3 Pin |
| RF Filter Applications | 5G |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Filter Case / Package | 0603 [1608 Metric] |
|---|---|
| Pass Band Frequency | 3.3GHz to 4.2GHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
