Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS FLP1004N089D4 Low Pass Filter, 824MHz to 960MHz, IOT, LTE, -40°C to 85°C, 0402 [1005 Metric], 4 Pin](https://my.element14.com/productimages/standard/en_GB/5124015-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | FLP1004N089D4Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5124015 |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.340 |
| 10+ | RM2.730 |
| 25+ | RM2.510 |
| 50+ | RM2.370 |
| 100+ | RM2.070 |
| 500+ | RM1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | FLP1004N089D4Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5124015 |
| Technical Datasheet | |
| RF Filter Type | Low Pass |
| Filter Case / Package | 0402 [1005 Metric] |
| No. of Pins | 4 Pin |
| Pass Band Frequency | 824MHz to 960MHz |
| RF Filter Applications | IoT, LTE |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Filter Type | Low Pass |
|---|---|
| No. of Pins | 4 Pin |
| RF Filter Applications | IoT, LTE |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Filter Case / Package | 0402 [1005 Metric] |
|---|---|
| Pass Band Frequency | 824MHz to 960MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
