Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS FLP2009N091D8 Low Pass Filter, 863MHz to 960MHz, IOT, LTE, -40°C to 85°C, 0805 [2012 Metric], 8 Pin](https://my.element14.com/productimages/standard/en_GB/5124021-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | FLP2009N091D8Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5124021 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.510 |
| 10+ | RM2.870 |
| 25+ | RM2.650 |
| 50+ | RM2.480 |
| 100+ | RM2.170 |
| 500+ | RM2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | FLP2009N091D8Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Order Code | 5124021 |
| Technical Datasheet | |
| RF Filter Type | Low Pass |
| Filter Case / Package | 0805 [2012 Metric] |
| No. of Pins | 8 Pin |
| Pass Band Frequency | 863MHz to 960MHz |
| RF Filter Applications | IoT, LTE |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| RF Filter Type | Low Pass |
|---|---|
| No. of Pins | 8 Pin |
| RF Filter Applications | IoT, LTE |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Filter Case / Package | 0805 [2012 Metric] |
|---|---|
| Pass Band Frequency | 863MHz to 960MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
