Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MH3261-102TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5012988 |
| Product Range | MH3261T Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM3.510 |
| 50+ | RM1.890 |
| 250+ | RM1.420 |
| 500+ | RM1.230 |
| 1500+ | RM1.210 |
| 3000+ | RM1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM17.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | MH3261-102TCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 5012988 |
| Product Range | MH3261T Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 1kohm |
| DC Current Rating | 2A |
| Product Range | MH3261T Series |
| DC Resistance Max | 0.075ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 2A |
| DC Resistance Max | 0.075ohm |
| Product Length | 3.2mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 1kohm |
|---|---|
| Product Range | MH3261T Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
