Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPCW1J-B24-BAB103LCopy
Manufacturer Standard Lead Time9 weeks
Order Code5002660
Product RangePC - Slimline Series
Your Part Number
270 In Stock
Need more?
270 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM34.060 |
| 3+ | RM31.180 |
| 5+ | RM29.160 |
| 10+ | RM27.870 |
| 20+ | RM26.520 |
| 50+ | RM24.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM34.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCW1J-B24-BAB103LCopy
Manufacturer Standard Lead Time9 weeks
Order Code5002660
Product RangePC - Slimline Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating750mW
Resistance Tolerance± 20%
Product RangePC - Slimline Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length19mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length32.67mm
Product Width22.2mm
Product Height22.2mm
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
32.67mm
Product Height
22.2mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
750mW
Product Range
PC - Slimline Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
22.2mm
Operating Temperature Min
1°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
