Print Page
PEC16-4020F-S0024
Rotary Encoder, Mechanical, Incremental, 24 PPR, 0 Detents, Vertical, With Momentary Push Switch
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PEC16-4020F-S0024Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5002647 |
| Product Range | PEC16 Series |
| Your Part Number | |
| Technical Datasheet |
2,392 In Stock
Need more?
2,392 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.860 |
| 50+ | RM10.160 |
| 100+ | RM9.450 |
| 250+ | RM8.860 |
| 500+ | RM8.340 |
| 1200+ | RM7.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PEC16-4020F-S0024Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5002647 |
| Product Range | PEC16 Series |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Incremental |
| Encoder Resolution | 24PPR |
| No. of Detents | 0 Detents |
| Orientation | Vertical |
| Push Switch | With Momentary Push Switch |
| Encoder Output | Quadrature |
| Encoder Mounting | Through Hole |
| Product Range | PEC16 Series |
| Rotational Speed Max | 100rpm |
| Rotational Life Cycles | 100000 |
| No. of Channels | 2Channels |
| Shaft Type | Flatted End |
| Shaft Length | 20mm |
| Shaft Diameter | 6mm |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| IP Rating | IP40 |
| Termination | Solder Pin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 24PPR |
| Orientation | Vertical |
| Encoder Output | Quadrature |
| Product Range | PEC16 Series |
| Rotational Life Cycles | 100000 |
| Shaft Type | Flatted End |
| Shaft Diameter | 6mm |
| Supply Voltage Max | - |
| Operating Temperature Max | 70°C |
| Termination | Solder Pin |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | 0 Detents |
| Push Switch | With Momentary Push Switch |
| Encoder Mounting | Through Hole |
| Rotational Speed Max | 100rpm |
| No. of Channels | 2Channels |
| Shaft Length | 20mm |
| Supply Voltage Min | - |
| Operating Temperature Min | -30°C |
| IP Rating | IP40 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90328900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
