Print Page
PF-PVC150R5C1
Fuse, Industrial / Power, POWrFuse PF-PVC150R Series, 5 A, 1.5 kV, 10.3mm x 85.5mm, 0.41" x 3.37"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-PVC150R5C1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4737213
Product RangePOWrFuse PF-PVC150R Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM156.300 |
| 10+ | RM123.570 |
| 50+ | RM111.860 |
| 100+ | RM103.970 |
| 200+ | RM101.900 |
| 700+ | RM99.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM156.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-PVC150R5C1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4737213
Product RangePOWrFuse PF-PVC150R Series
Technical Datasheet
Product RangePOWrFuse PF-PVC150R Series
Fuse Current5A
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Fuse Size Metric10.3mm x 85.5mm
Fuse Size Imperial0.41" x 3.37"
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWrFuse PF-PVC150R Series
Voltage Rating VAC
-
Fuse Size Metric
10.3mm x 85.5mm
Blow Characteristic
Fast Acting
Fuse Current
5A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
0.41" x 3.37"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
