Print Page
PF-SRC50E80B1
Fuse, Industrial / Power, PF-SRC50E Series, 80 A, 690 V, 500 V, 17.5mm x 76mm, 0.69" x 2.99"
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPF-SRC50E80B1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845156
Product RangePF-SRC50E Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM305.550 |
| 10+ | RM237.660 |
| 25+ | RM217.720 |
| 50+ | RM197.770 |
| 100+ | RM186.420 |
| 240+ | RM175.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM305.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-SRC50E80B1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4845156
Product RangePF-SRC50E Series
Technical Datasheet
Product RangePF-SRC50E Series
Fuse Current80A
Voltage Rating VAC690V
Voltage Rating VDC500V
Fuse Size Metric17.5mm x 76mm
Fuse Size Imperial0.69" x 2.99"
Blow CharacteristicaR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PF-SRC50E Series
Voltage Rating VAC
690V
Fuse Size Metric
17.5mm x 76mm
Blow Characteristic
aR
Fuse Current
80A
Voltage Rating VDC
500V
Fuse Size Imperial
0.69" x 2.99"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
