Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PST065-201K1-N202Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5139432 |
| Product Range | PST065 Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.220 |
| 50+ | RM3.710 |
| 100+ | RM3.400 |
| 250+ | RM3.280 |
| 500+ | RM3.120 |
| 1000+ | RM2.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PST065-201K1-N202Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5139432 |
| Product Range | PST065 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | - |
| Adjustment Type | Side Adjust |
| Track Resistance | 2kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 1Turns |
| Product Range | PST065 Series |
| Power Rating | 100mW |
| Resistance Tolerance | ± 20% |
| Temperature Coefficient | - |
| Trimmer Shape / Size | 6 mm Round |
| Resistor Case / Package | - |
| Product Length | 6.6mm |
| Product Width | 3.9mm |
| Product Height | - |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Side Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | PST065 Series |
| Resistance Tolerance | ± 20% |
| Trimmer Shape / Size | 6 mm Round |
| Product Length | 6.6mm |
| Product Height | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
| Element Material | - |
|---|---|
| Track Resistance | 2kohm |
| No. of Turns | 1Turns |
| Power Rating | 100mW |
| Temperature Coefficient | - |
| Resistor Case / Package | - |
| Product Width | 3.9mm |
| Operating Temperature Min | -10°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000058 |
