Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTA4553-2015CPB103Copy
Order Code5002695
Product RangePTA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM8.860 |
| 5+ | RM7.850 |
| 10+ | RM7.100 |
| 20+ | RM6.720 |
| 40+ | RM6.450 |
| 100+ | RM5.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTA4553-2015CPB103Copy
Order Code5002695
Product RangePTA Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating250mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel45mm
Lever Length15mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTA Series
Product Length60mm
Product Width9mm
Product Height16.1mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
45mm
Resistor Technology
Carbon
Product Range
PTA Series
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Track Resistance
10kohm
Power Rating
250mW
Potentiometer Mounting
Through Hole
Lever Length
15mm
Potentiometer Terminals
PC Pin
Product Length
60mm
Product Height
16.1mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
