Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPVG5A504C03R00Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4839834
Cut Tape4839834RL
Product RangePVG5 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.860 |
| 10+ | RM10.210 |
| 25+ | RM10.010 |
| 50+ | RM9.810 |
| 100+ | RM9.600 |
| 250+ | RM9.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPVG5A504C03R00Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Cut Tape4839834
Cut Tape4839834RL
Product RangePVG5 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance500kohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product RangePVG5 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 150ppm/°C
Trimmer Shape / Size5 mm Square
Resistor Case / PackageSMD
Product Length3.9mm
Product Width4.8mm
Product Height5.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
PVG5 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
5 mm Square
Product Length
3.9mm
Product Height
5.3mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Element Material
Cermet
Track Resistance
500kohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 150ppm/°C
Resistor Case / Package
SMD
Product Width
4.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
