Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSA2-3100-SKB-HSCopy
Manufacturer Standard Lead Time10 weeks
Order Code4839193
Product RangeSA2-HS Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.760 |
| 50+ | RM17.940 |
| 100+ | RM17.590 |
| 250+ | RM17.230 |
| 500+ | RM16.870 |
| 1000+ | RM16.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA2-3100-SKB-HSCopy
Manufacturer Standard Lead Time10 weeks
Order Code4839193
Product RangeSA2-HS Series
Technical Datasheet
Product RangeSA2-HS Series
DC Breakover Voltage3.1kV
GDT Case Style2 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage3.7kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SA2-HS Series
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
3.7kV
DC Breakover Voltage
3.1kV
Impulse Discharge Current
10kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
