Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSC2-0R5D1Copy
Order Code5143498
Product RangeSC2 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM68.380 |
| 10+ | RM46.190 |
| 25+ | RM41.100 |
| 50+ | RM35.410 |
| 100+ | RM33.660 |
| 200+ | RM31.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM68.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSC2-0R5D1Copy
Order Code5143498
Product RangeSC2 Series
Technical Datasheet
Resistance0.5ohm
Product RangeSC2 Series
Resistor Case / Package-
Power Rating2W
Resistance Tolerance± 0.005%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length9.8mm
Product Width6.4mm
Product Height5.7mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
0.5ohm
Resistor Case / Package
-
Resistance Tolerance
± 0.005%
Temperature Coefficient
± 90ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SC2 Series
Power Rating
2W
Resistor Technology
Wirewound
Product Length
9.8mm
Product Height
5.7mm
Operating Temperature Max
275°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
