Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5000+ | RM2.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
RM11,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
SC
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Fuse Current
25A
Functioning Temperature
85°C
Holding Temperature
40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
