Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM91270AL-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code4927270
Your Part Number
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM33.240 |
| 100+ | RM28.300 |
| 500+ | RM27.330 |
| 1000+ | RM26.740 |
| 2000+ | RM26.220 |
| 4000+ | RM25.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM332.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91270AL-ECopy
Manufacturer Standard Lead Time16 weeks
Order Code4927270
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating200mA
Frequency Range500kHz to 1MHz
Power Rating5.4W
Isolation Voltage6kV
Primary Voltages-
Secondary Voltages-
Transformer MountingPC Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
500kHz to 1MHz
Isolation Voltage
6kV
Secondary Voltages
-
Product Range
-
Current Rating
200mA
Power Rating
5.4W
Primary Voltages
-
Transformer Mounting
PC Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
