Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905-471Y.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1791510
Product RangeSRF0905 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.560 |
| 25+ | RM4.150 |
| 100+ | RM3.950 |
| 250+ | RM3.700 |
| 500+ | RM3.520 |
| 1000+ | RM3.350 |
| 5000+ | RM3.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-471Y.Copy
Manufacturer Standard Lead Time16 weeks
Order Code1791510
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating1.1A
Inductance470µH
Product RangeSRF0905 Series
Impedance1kohm
Product Length9.2mm
Product Width6mm
Product Height5mm
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
DC Current Rating
1.1A
Product Range
SRF0905 Series
Product Length
9.2mm
Product Height
5mm
SVHC
Boric acid (14-Jun-2023)
Inductance
470µH
Impedance
1kohm
Product Width
6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000856
