Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1206A-501YCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4755964RL
Cut Tape4755964
Product RangeSRF1206A Series
Your Part Number
498 In Stock
Need more?
498 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM14.840 | RM14.84 |
| Total Price | RM14.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM14.840 |
| 10+ | RM11.130 |
| 50+ | RM9.300 |
| 100+ | RM8.570 |
| 200+ | RM8.500 |
| 500+ | RM8.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1206A-501YCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4755964RL
Cut Tape4755964
Product RangeSRF1206A Series
Technical Datasheet
DC Current Rating10A
Inductance6µH
DC Resistance Max4500µohm
Product RangeSRF1206A Series
Impedance500ohm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
10A
DC Resistance Max
4500µohm
Impedance
500ohm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6µH
Product Range
SRF1206A Series
Inductor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
