Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TAP-501YCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4755824RL
Cut Tape4755824
Product RangeSRF3225TAP Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.620 | RM13.10 |
| Total Price | RM13.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.620 |
| 50+ | RM1.880 |
| 250+ | RM1.630 |
| 500+ | RM1.550 |
| 1000+ | RM1.450 |
| 2000+ | RM1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TAP-501YCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4755824RL
Cut Tape4755824
Product RangeSRF3225TAP Series
Technical Datasheet
DC Current Rating2A
Inductance-
DC Resistance Max0.1ohm
Product RangeSRF3225TAP Series
Impedance500ohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.1ohm
Impedance
500ohm
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF3225TAP Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
