Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-220MCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4728560RL
Cut Tape4728560
Product RangeSRN2010BTA Series
Your Part Number
1,375 In Stock
Need more?
1,375 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.210 | RM6.05 |
| Total Price | RM6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.210 |
| 50+ | RM0.975 |
| 250+ | RM0.802 |
| 500+ | RM0.731 |
| 1500+ | RM0.660 |
| 3000+ | RM0.642 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010BTA-220MCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4728560RL
Cut Tape4728560
Product RangeSRN2010BTA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)380mA
Product RangeSRN2010BTA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max2.16ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN2010BTA Series
DC Resistance Max
2.16ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
380mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
