Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015-150MCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4734524RL
Cut Tape4734524
Product RangeSRN3015 Series
Your Part Number
555 In Stock
4,000 more incoming. You can reserve stock now
555 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.690 | RM8.45 |
| Total Price | RM8.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.690 |
| 50+ | RM1.410 |
| 250+ | RM1.160 |
| 500+ | RM1.060 |
| 1000+ | RM0.945 |
| 2000+ | RM0.927 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-150MCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4734524RL
Cut Tape4734524
Product RangeSRN3015 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)680mA
Product RangeSRN3015 Series
Inductor Case / Package-
DC Resistance Max0.422ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
SRN3015 Series
DC Resistance Max
0.422ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
680mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
