Print Page
SRN5040TA-1R0M
Power Inductor (SMD), 1 µH, 5 A, Semishielded, 7.5 A, SRN5040TA Series, 2020 [5050 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-1R0MCopy
Order Code5173162
Product RangeSRN5040TA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1500+ | RM0.916 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
RM1,374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-1R0MCopy
Order Code5173162
Product RangeSRN5040TA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.5A
Product RangeSRN5040TA Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length4.95mm
Product Width4.95mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
DC Resistance Max
0.012ohm
Product Length
4.95mm
Product Height
3.9mm
RMS Current (Irms)
5A
Saturation Current (Isat)
7.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.95mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
