Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038A-4R7MCopy
Order Code5130851
Product RangeSRP1038A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 500+ | RM3.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
RM1,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-4R7MCopy
Order Code5130851
Product RangeSRP1038A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeSRP1038A Series
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1038A Series
DC Resistance Max
0.0155ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
10A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
