Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2510PA-R68MCopy
Manufacturer Standard Lead Time18 weeks
Order Code5113586
Product RangeSRP2510PA Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.410 |
| 50+ | RM1.170 |
| 250+ | RM1.040 |
| 500+ | RM0.980 |
| 1500+ | RM0.910 |
| 3000+ | RM0.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2510PA-R68MCopy
Manufacturer Standard Lead Time18 weeks
Order Code5113586
Product RangeSRP2510PA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSRP2510PA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP2510PA Series
DC Resistance Max
0.036ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
5.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
