Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP2512TMA-1R0MCopy |
| Order Code | 5173301 |
| Product Range | SRP2512TMA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2000+ | RM0.964 |
| 10000+ | RM0.790 |
| 20000+ | RM0.701 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
RM1,928.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRP2512TMA-1R0MCopy |
| Order Code | 5173301 |
| Product Range | SRP2512TMA Series |
| Technical Datasheet | |
| Inductance | 1µH |
| RMS Current (Irms) | 4.5A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 5A |
| Product Range | SRP2512TMA Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.0396ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 2.5mm |
| Product Width | 2mm |
| Product Height | 1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | SRP2512TMA Series |
| DC Resistance Max | 0.0396ohm |
| Product Length | 2.5mm |
| Product Height | 1mm |
| RMS Current (Irms) | 4.5A |
|---|---|
| Saturation Current (Isat) | 5A |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
