Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0805-100MCopy
Order Code1612715
Product RangeSRR0805 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-100MCopy
Order Code1612715
Product RangeSRR0805 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeSRR0805 Series
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
Inductance Tolerance
± 20%
Product Width
8mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2.2A
DC Resistance Max
0.1ohm
Product Length
10.5mm
Product Height
4.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
