Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-101M...Copy
Order Code1362162
Product RangeSRR1260 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-101M...Copy
Order Code1362162
Product RangeSRR1260 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRR1260 Series
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Alternatives for SRR1260-101M...
4 Products Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.7A
DC Resistance Max
0.18ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
