Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRR4028-220Y Power Inductor (SMD), 22 µH, 930 mA, Shielded, 720 mA, SRR4028 Series, 1919 [4848 Metric]](https://my.element14.com/productimages/standard/en_GB/4738537-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRR4028-220YCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738565RL
Cut Tape4738565
Product RangeSRR4028 Series
Your Part Number
5,400 In Stock
Need more?
5,400 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM2.880 | RM2.88 |
| Total Price | RM2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM2.880 |
| 10+ | RM2.380 |
| 50+ | RM2.170 |
| 100+ | RM1.960 |
| 200+ | RM1.930 |
| 500+ | RM1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-220YCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4738565RL
Cut Tape4738565
Product RangeSRR4028 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)930mA
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangeSRR4028 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.185ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
DC Resistance Max
0.185ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
930mA
Saturation Current (Isat)
720mA
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
