Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU2016-2R2Y.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4739158
Product RangeSRU2016 Series
Your Part Number
1,320 In Stock
Need more?
1,320 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM1.970 |
| 25+ | RM1.860 |
| 100+ | RM1.750 |
| 250+ | RM1.720 |
| 500+ | RM1.690 |
| 1000+ | RM1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU2016-2R2Y.Copy
Manufacturer Standard Lead Time18 weeks
Order Code4739158
Product RangeSRU2016 Series
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSRU2016 Series
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 30%
Product Length2.8mm
Product Width2.8mm
Product Height1.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRU2016 Series
DC Resistance Max
0.105ohm
Product Length
2.8mm
Product Height
1.65mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164
