Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSSD-1000A-RCopy
Manufacturer Standard Lead Time10 weeks
Order Code4830036
Product RangeSSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | RM883.920 |
Price for:Each
Minimum: 5
Multiple: 5
RM4,419.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSSD-1000A-RCopy
Manufacturer Standard Lead Time10 weeks
Order Code4830036
Product RangeSSD Series
Technical Datasheet
Sensor Output TypeDigital - RS485, MODBUS
Supply Voltage Range5VDC to 60VDC
Measured CurrentDC
Accuracy± 0.1%
Current Sensor Technology-
Primary Current1kA
Secondary Signal Type-
Sensor MountingBolt On
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeSSD Series
SVHCLead (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital - RS485, MODBUS
Measured Current
DC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
SSD Series
Supply Voltage Range
5VDC to 60VDC
Accuracy
± 0.1%
Primary Current
1kA
Sensor Mounting
Bolt On
Operating Temperature Max
115°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
