Print Page
TBU-CA040-100-WH
Surge Protector, High Speed Surge Protector IC, 1 Pole, 200 VAC, PCB - Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTBU-CA040-100-WHCopy
Manufacturer Standard Lead Time11 weeks
Order Code5002694
Product RangeTBU-CA Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM9.340 |
| 50+ | RM8.350 |
| 250+ | RM6.510 |
| 500+ | RM5.390 |
| 1500+ | RM4.260 |
| 3000+ | RM4.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM46.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA040-100-WHCopy
Manufacturer Standard Lead Time11 weeks
Order Code5002694
Product RangeTBU-CA Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles1 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max200VAC
Suppressor MountingPCB - Surface Mount
Product RangeTBU-CA Series
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
200VAC
Product Range
TBU-CA Series
SVHC
No SVHC (04-Feb-2026)
No. of Poles
1 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
