Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-160GR
Order Code1418585
Product RangeBEX 2
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-160GR
Order Code1418585
Product RangeBEX 2
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric29.5mm
External Width - Metric108.5mm
External Depth - Metric160.5mm
IP RatingIP65
Body ColourGreen
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial4.27"
External Depth - Imperial6.32"
Product RangeBEX 2
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
160.5mm
Body Colour
Green
External Height - Imperial
1.2"
External Depth - Imperial
6.32"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX 2
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3