Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-160RDCopy
Order Code1015180
Product RangeBEX 2
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-160RDCopy
Order Code1015180
Product RangeBEX 2
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric29.5mm
External Width - Metric108.5mm
External Depth - Metric160.5mm
IP RatingIP65
Body ColourRed
NEMA RatingNEMA 4
External Height - Imperial1.2"
External Width - Imperial4.27"
External Depth - Imperial6.32"
Product RangeBEX 2
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Alternatives for B2-160RD
1 Product Found
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.5mm
External Depth - Metric
160.5mm
Body Colour
Red
External Height - Imperial
1.2"
External Depth - Imperial
6.32"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminium
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX 2
Configurable
No
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
