Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBIA-RD-PKCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923229
Also Known As149390
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM321.490 |
| 5+ | RM292.070 |
| 10+ | RM286.390 |
| 25+ | RM276.250 |
| 50+ | RM264.390 |
| 100+ | RM257.270 |
Price for:Sheet of 14400
Minimum: 1
Multiple: 1
RM321.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBIA-RD-PKCopy
Manufacturer Standard Lead Time3 weeks
Order Code4923229
Also Known As149390
Technical Datasheet
Label TypeSelf Adhesive
Label Height4.83mm
Label Width3.18mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendBoard Inspection Arrow
Label ColourBlack on Red
Pack Quantity25
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Self Adhesive
Label Width
3.18mm
Label Material
Vinyl Cloth
Label Colour
Black on Red
Product Range
-
Label Height
4.83mm
Label Diameter
-
Label Legend
Board Inspection Arrow
Pack Quantity
25
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
