Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBRADY
Manufacturer Part NoWO-572Copy
Order Code4918058
Technical Datasheet
Label TypeIdentification
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendTested For Electrical Safety (By, Date)
Label ColourWhite on Green
Pack Quantity350
Product Range-
Alternatives for WO-572
1 Product Found
Technical Specifications
Label Type
Identification
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
White on Green
Product Range
-
Label Height
16mm
Label Diameter
-
Label Legend
Tested For Electrical Safety (By, Date)
Pack Quantity
350
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
