Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1177110
Order Code4410968
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1177110
Order Code4410968
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length500mm
Lamp Base TypeG5
Light SourceFluorescent
Lens Diameter-
Supply Voltage230V
Power Rating8W
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 1177110 is an Inspection Lamp with 5m cable and offers extremely low current consumption. It is constructed by robust and impact-resistant material with electronic ballast handle.
- Ergonomically designed handle
- Hexagonal handle, prevents rolling away
- Large rotating hanging hook
- Supplied with European plugs
- The lamp cannot be changed in the luminaire
Applications
Lighting
Technical Specifications
Length
500mm
Light Source
Fluorescent
Supply Voltage
230V
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
G5
Lens Diameter
-
Power Rating
8W
Plug Type
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054035
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5