Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRENNENSTUHL |
|---|---|
| Manufacturer Part No | 1508050Copy |
| Order Code | 1086077 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BRENNENSTUHL |
|---|---|
| Manufacturer Part No | 1508050Copy |
| Order Code | 1086077 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Convert From | Plug |
| Convert To | Earthed Socket, 2 x Euro Socket |
| Current Rating | - |
| Fuse Current | - |
| Connector Colour | White |
| Connector Body Material | - |
| Voltage Rating VAC | 230V |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The 1508050 is an Adapter Plug with 2 Euro and 1 earthed sockets. It has childproof sockets.
Applications
Industrial, Power Management
Technical Specifications
| Convert From | Plug |
|---|---|
| Current Rating | - |
| Connector Colour | White |
| Voltage Rating VAC | 230V |
| SVHC | No SVHC (17-Dec-2015) |
| Convert To | Earthed Socket, 2 x Euro Socket |
|---|---|
| Fuse Current | - |
| Connector Body Material | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
