Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1508500
Order Code1299539
Product RangeBrennenstuhl Travel Adaptors
Also Known AsGTIN UPC EAN: 4007123645848
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1508500
Order Code1299539
Product RangeBrennenstuhl Travel Adaptors
Also Known AsGTIN UPC EAN: 4007123645848
Technical Datasheet
Convert FromUS Socket
Convert ToEuro Plug
Current Rating2.5A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product RangeBrennenstuhl Travel Adaptors
SVHCNo SVHC (07-Jul-2017)
Product Overview
- US to Euro adaptor
- Max. load: 2.5A/250V
Applications
Power Management
Notes
The adaptors are not transformers or frequency converters.
Technical Specifications
Convert From
US Socket
Current Rating
2.5A
Connector Body Material
Plastic Body
Product Range
Brennenstuhl Travel Adaptors
Convert To
Euro Plug
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024