Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ALM-32220-BLKGCopy |
| Order Code | Re-Reel1645974RL Cut Tape1645974 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ALM-32220-BLKGCopy |
| Order Code | Re-Reel1645974RL Cut Tape1645974 |
| Technical Datasheet | |
| Frequency Response RF Min | 1.7GHz |
| RF IC Case Style | MCOB |
| Frequency Response RF Max | 2.7GHz |
| Gain Typ | 14.8dB |
| Supply Voltage Min | - |
| Supply Voltage Max | 5V |
| IC Case / Package | MCOB |
| No. of Pins | 20Pins |
| Operating Temperature Min | - |
| Operating Temperature Max | 150°C |
| Product Range | - |
Product Overview
The ALM-32220-BLKG is a 2W high linearity Power Amplifier with good OIP3 performance and exceptionally good PAE at 1dB gain compression point, achieved through the use of Avago Technologies proprietary 0.25μm GaAs Enhancement-mode pHEMT process. All matching components are fully integrated within the module and the 50Ω RF input and output pins are already internally AC-coupled. This makes the ALM-32220 extremely easy to use as the only external parts are DC supply bypass capacitors. The adjustable temperature-compensated internal bias circuit allows the device to be operated at either class A or class AB operation.
- Fully matched, input and output
- Unconditionally stable across load condition
- Built-in adjustable temperature compensated internal bias circuitry
- GaAs E-pHEMT technology
- Excellent uniformity in product specifications
- High MTTF for base station application
Applications
Industrial
Technical Specifications
| Frequency Response RF Min | 1.7GHz |
|---|---|
| Frequency Response RF Max | 2.7GHz |
| Supply Voltage Min | - |
| IC Case / Package | MCOB |
| Operating Temperature Min | - |
| Product Range | - |
| RF IC Case Style | MCOB |
|---|---|
| Gain Typ | 14.8dB |
| Supply Voltage Max | 5V |
| No. of Pins | 20Pins |
| Operating Temperature Max | 150°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000003 |
