Product Information
Product Overview
The HCMS-3903 is a 3.3V high performance CMOS 5 x 7 Alphanumeric Display with serial Interface type. The device has been thoroughly characterized and stringent reliability tested to ensure that the product is of high quality. This device is a high performance dot matrix display driven by onboard CMOS IC. Each display can be directly interfaced with a microprocessor, thus eliminating the need for cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. The easy to read 5 x 7 pixel format allows the display of uppercase, lower case, Katakana and custom user-defined characters.
- Easy to Use
- Interfaces directly with microprocessors
- 0.15" character height in 4 character packages
- Rugged X and Y stackable package
- Serial input
- Convenient brightness controls
- Wave solderable
- Low power CMOS technology
- TTL compatible
Applications
Communications & Networking, Portable Devices, Computers & Computer Peripherals, Medical, Test & Measurement, Avionics, Industrial, Imaging, Video & Vision
Technical Specifications
Green
252µcd
3.81mm
17.78mm
10.16mm
No SVHC (15-Jan-2018)
400µA
4
3.3V
Dot Matrix
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate