Print Page
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HSMS-2815-TR1GCopy |
| Order Code | 1562341 |
| Product Range | HSMS |
| Technical Datasheet | |
| Diode Configuration | Dual Independent |
| Reverse Voltage | 20V |
| Forward Current | 1A |
| Forward Voltage | 410mV |
| Diode Capacitance | 1.2pF |
| Diode Case Style | SOT-143 |
| No. of Pins | 4 Pin |
| Diode Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | HSMS |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for HSMS-2815-TR1G
1 Product Found
Technical Specifications
| Diode Configuration | Dual Independent |
|---|---|
| Forward Current | 1A |
| Diode Capacitance | 1.2pF |
| No. of Pins | 4 Pin |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (12-Jan-2017) |
| Reverse Voltage | 20V |
|---|---|
| Forward Voltage | 410mV |
| Diode Case Style | SOT-143 |
| Diode Mounting | Surface Mount |
| Product Range | HSMS |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .027 |

